
MAX20078EVKIT# | |
---|---|
DigiKey Part Number | MAX20078EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20078EVKIT# |
Description | EVAL BOARD FOR MAX20078 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20078 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3V ~ 55V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | MAX20078 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,466.24000 | kr.1,466.24 |
10 | kr.1,255.03400 | kr.12,550.34 |
25 | kr.1,202.29880 | kr.30,057.47 |
Unit Price without VAT: | kr.1,466.24000 |
---|---|
Unit Price with VAT: | kr.1,832.80000 |