
MAX20077ATCC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20077ATCC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20077ATCC/VY+ |
Description | IC REG BUCK ADJ 2A 12TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20077ATCC/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 400kHz, 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 12-TDFN-EP (3x3) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 250 | kr.16.34604 | kr.4,086.51 |
| 624 | kr.15.67442 | kr.9,780.84 |
| 1.248 | kr.15.26883 | kr.19,055.50 |
| 3.120 | kr.14.84074 | kr.46,303.11 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

