


MAX20056BAUGB/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20056BAUGB/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20056BAUGB/V+T |
Description | IC LED DRVR CTRLR PWM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20056BAUGB/V+T Models |
Category | Current - Output / Channel 120mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 400kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Max) 42V | Base Product Number |
Voltage - Output 4.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.34423 | kr.88,360.58 |
| Unit Price without VAT: | kr.35.34423 |
|---|---|
| Unit Price with VAT: | kr.44.18029 |

