
MAX20037ATIA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20037ATIA/V+TTR-ND - Tape & Reel (TR) 175-MAX20037ATIA/V+TCT-ND - Cut Tape (CT) 175-MAX20037ATIA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20037ATIA/V+T |
Description | IC REG BUCK 5V 3.5A 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20037ATIA/V+T Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 275kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.64.49000 | kr.644.90 |
| 25 | kr.60.10840 | kr.1,502.71 |
| 100 | kr.55.28860 | kr.5,528.86 |
| 250 | kr.55.00028 | kr.13,750.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.26396 | kr.123,159.90 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |


