
MAX20029ATIC/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20029ATIC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20029ATIC/V+ |
Description | IC REG BUCK ADJ 1.5A QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20029ATIC/V+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.24.79961 | kr.4,463.93 |
| Unit Price without VAT: | kr.24.79961 |
|---|---|
| Unit Price with VAT: | kr.30.99951 |

