
MAX20010CATPB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20010CATPB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20010CATPB/V+ |
Description | IC REG BUCK PROG 6A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20010CATPB/V+ Models |
Category | Voltage - Output (Max) 1.5875V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 20-TQFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.38.99127 | kr.19,105.72 |
| Unit Price without VAT: | kr.38.99127 |
|---|---|
| Unit Price with VAT: | kr.48.73909 |

