
MAX20008AFOA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20008AFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20008AFOA/VY+ |
Description | IC REG BUCK 5V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20008AFOA/VY+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 220kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.68000 | kr.43.68 |
| 10 | kr.33.64000 | kr.336.40 |
| 25 | kr.31.12160 | kr.778.04 |
| 100 | kr.28.35570 | kr.2,835.57 |
| 420 | kr.26.42724 | kr.11,099.44 |
| 840 | kr.25.73987 | kr.21,621.49 |
| 1.260 | kr.25.39572 | kr.31,998.61 |
| 2.520 | kr.24.89104 | kr.62,725.42 |
| Unit Price without VAT: | kr.43.68000 |
|---|---|
| Unit Price with VAT: | kr.54.60000 |








