
MAX20004EAFOB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20004EAFOB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20004EAFOB/VY+ |
Description | IC REG BUCK 3.3V 4A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20004EAFOB/VY+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.29.29700 | kr.292.97 |
| 25 | kr.27.05920 | kr.676.48 |
| 100 | kr.24.60050 | kr.2,460.05 |
| 420 | kr.22.88695 | kr.9,612.52 |
| 840 | kr.22.27635 | kr.18,712.13 |
| 1.260 | kr.21.97071 | kr.27,683.09 |
| 2.520 | kr.21.52224 | kr.54,236.04 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |

