Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20004AFOD/VY+T

DigiKey Part Number
505-MAX20004AFOD/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20004AFOD/VY+T
Description
IC REG BUCK 3.3V 4A 17FC2QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20004AFOD/VY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
220kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
17-FC2QFN (3.5x3.75)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.57154kr.53,928.85
Manufacturers Standard Package
Unit Price without VAT:kr.21.57154
Unit Price with VAT:kr.26.96443