
MAX1989MEE+T | |
|---|---|
DigiKey Part Number | MAX1989MEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1989MEE+T |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1989MEE+T Models |
Category | Resolution 7 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Output Switch, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2.5°C (±3.5°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 85°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.68.64711 | kr.171,617.77 |
| Unit Price without VAT: | kr.68.64711 |
|---|---|
| Unit Price with VAT: | kr.85.80889 |

