
MAX1974EUB+T | |
---|---|
DigiKey Part Number | 175-MAX1974EUB+TTR-ND - Tape & Reel (TR) 175-MAX1974EUB+TCT-ND - Cut Tape (CT) 175-MAX1974EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1974EUB+T |
Description | IC REG BUCK ADJ 1A 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.5V) 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1974EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.32000 | kr.56.32 |
10 | kr.43.75000 | kr.437.50 |
25 | kr.40.60680 | kr.1,015.17 |
100 | kr.37.15390 | kr.3,715.39 |
250 | kr.35.50772 | kr.8,876.93 |
500 | kr.34.51558 | kr.17,257.79 |
1.000 | kr.33.69888 | kr.33,698.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.32.83702 | kr.82,092.55 |
Unit Price without VAT: | kr.56.32000 |
---|---|
Unit Price with VAT: | kr.70.40000 |