Direct

MAX195BEWE | |
|---|---|
DigiKey Part Number | MAX195BEWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX195BEWE |
Description | IC ADC 16BIT 16-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX195BEWE Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±5V |
Number of Bits 16 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 85k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX195BEWE+ | Analog Devices Inc./Maxim Integrated | 115 | MAX195BEWE+-ND | kr.756.36000 | Direct |


