Direct



MAX1935ETA-T | |
|---|---|
DigiKey Part Number | MAX1935ETA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1935ETA-T |
Description | IC REG LIN POS ADJ 500MA 8-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1935ETA-T Models |
Category | Voltage Dropout (Max) 0.275V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 400 µA |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-TDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1935ETA+T | Analog Devices Inc./Maxim Integrated | 1.159 | MAX1935ETA+TCT-ND | kr.24.85000 | Direct |


