Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1935ETA+T

DigiKey Part Number
MAX1935ETA+TTR-ND - Tape & Reel (TR)
MAX1935ETA+TCT-ND - Cut Tape (CT)
MAX1935ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1935ETA+T
Description
IC REG LIN POS ADJ 500MA 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX1935ETA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.275V @ 500mA
Current - Output
Current - Quiescent (Iq)
400 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.169
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.61000kr.21.61
10kr.16.23500kr.162.35
25kr.14.88920kr.372.23
100kr.13.41150kr.1,341.15
250kr.12.70676kr.3,176.69
500kr.12.28222kr.6,141.11
1.000kr.11.93269kr.11,932.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.56374kr.28,909.35
5.000kr.11.34134kr.56,706.70
Manufacturers Standard Package
Unit Price without VAT:kr.21.61000
Unit Price with VAT:kr.27.01250