
MAX1922ESA+ | |
|---|---|
DigiKey Part Number | MAX1922ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1922ESA+ |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1922ESA+ Models |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.78100 | kr.197.81 |
| 25 | kr.18.18800 | kr.454.70 |
| 100 | kr.16.43200 | kr.1,643.20 |
| 300 | kr.15.45310 | kr.4,635.93 |
| 500 | kr.15.09110 | kr.7,545.55 |
| 1.000 | kr.14.67602 | kr.14,676.02 |
| 2.500 | kr.14.23782 | kr.35,594.55 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

