
MAX9248GCM+T | |
|---|---|
DigiKey Part Number | MAX9248GCM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9248GCM+T |
Description | IC DESERIALIZER LVDS 48-LQFP |
Customer Reference | |
Detailed Description | 756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9248GCM+T Models |
Category | Number of Inputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 27 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 756Mbps | Package / Case 48-LQFP |
Input Type LVDS | Supplier Device Package 48-LQFP (7x7) |
Output Type LVCMOS, LVTTL | Base Product Number |

