
MAX1881EUG+ | |
|---|---|
DigiKey Part Number | MAX1881EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1881EUG+ |
Description | IC REG CONV TFT LCD 4OUT 24TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1881EUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 2.7V ~ 13V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

