
MAX1852EXT+T | |
|---|---|
DigiKey Part Number | MAX1852EXT+TTR-ND - Tape & Reel (TR) MAX1852EXT+TCT-ND - Cut Tape (CT) MAX1852EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1852EXT+T |
Description | IC REG CHRG PUMP INV 30MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1852EXT+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.12.68000 | kr.126.80 |
| 25 | kr.11.59440 | kr.289.86 |
| 100 | kr.10.39950 | kr.1,039.95 |
| 250 | kr.9.82904 | kr.2,457.26 |
| 500 | kr.9.60320 | kr.4,801.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.90354 | kr.22,258.85 |
| 5.000 | kr.8.72354 | kr.43,617.70 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |





