
MAX1836EUT50#G16 | |
---|---|
DigiKey Part Number | MAX1836EUT50#G16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1836EUT50#G16 |
Description | IC REG BUCK ADJ/1.25V 125MA SOT6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 125mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1836EUT50#G16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |