6-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-UCSP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1819EBL33+T

DigiKey Part Number
175-MAX1819EBL33+TTR-ND - Tape & Reel (TR)
175-MAX1819EBL33+TCT-ND - Cut Tape (CT)
175-MAX1819EBL33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1819EBL33+T
Description
IC REG LIN POS ADJ 500MA 6-UCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 6-UCSP (1.52x1.52)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.232V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, CSPBGA
Supplier Device Package
6-UCSP (1.52x1.52)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.917
Factory Stock: 110.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.83000kr.26.83
10kr.20.33000kr.203.30
25kr.18.70240kr.467.56
100kr.16.90800kr.1,690.80
250kr.16.05252kr.4,013.13
500kr.15.53714kr.7,768.57
1.000kr.15.11287kr.15,112.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.66498kr.36,662.45
Manufacturers Standard Package
Unit Price without VAT:kr.26.83000
Unit Price with VAT:kr.33.53750