SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1818EUT15#G16

DigiKey Part Number
MAX1818EUT15#G16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1818EUT15#G16
Description
IC REG LIN POS ADJ 500MA SOT-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1818EUT15#G16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V (1.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
140 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable