MAX1797EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: kr.47.17000
Datasheet

Similar


onsemi
In Stock: 35.135
Unit Price: kr.7.99000
Datasheet
Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1797EUA

DigiKey Part Number
MAX1797EUA-ND
Manufacturer
Manufacturer Product Number
MAX1797EUA
Description
IC REG BOOST ADJ 800MA 8UMAX
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1797EUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-uMAX/uSOP
Voltage - Input (Min)
1V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1797EUA+Analog Devices Inc./Maxim Integrated1.045MAX1797EUA+-NDkr.47.17000Direct
NCP1421DMR2Gonsemi35.135NCP1421DMR2GOSCT-NDkr.7.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types