


MAX1792EUA33/V+ | |
|---|---|
DigiKey Part Number | MAX1792EUA33/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1792EUA33/V+ |
Description | IC REG LIN POS ADJ 500MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1792EUA33/V+ Models |
Category | Voltage Dropout (Max) 0.25V @ 500mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 250 µA |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Voltage - Output (Max) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.40285 | kr.3,280.57 |
| Unit Price without VAT: | kr.16.40285 |
|---|---|
| Unit Price with VAT: | kr.20.50356 |

