Direct



MAX1792EUA15 | |
|---|---|
DigiKey Part Number | MAX1792EUA15-ND |
Manufacturer | |
Manufacturer Product Number | MAX1792EUA15 |
Description | IC REG LIN POS ADJ 500MA 8UMAX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1792EUA15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tube | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Voltage - Output (Min/Fixed) 1.25V (1.5V) | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1792EUA15+ | Analog Devices Inc./Maxim Integrated | 177 | MAX1792EUA15+-ND | kr.22.13000 | Direct |


