64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17823HGCB/V+

DigiKey Part Number
MAX17823HGCB/V+-ND
Manufacturer
Manufacturer Product Number
MAX17823HGCB/V+
Description
IC 12CH HV DATA ACQ S
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b Parallel 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX17823HGCB/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
Data Acquisition System (DAS)
Number of Channels
12
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
9V ~ 65V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 160
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types