
MAX17793AFN+ | |
|---|---|
DigiKey Part Number | 505-MAX17793AFN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17793AFN+ |
Description | IC REG BUCK ADJ 3A 18FC2QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 18-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17793AFN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 72V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-FC2QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.36000 | kr.60.36 |
| 10 | kr.46.99600 | kr.469.96 |
| 25 | kr.43.66120 | kr.1,091.53 |
| 100 | kr.39.99740 | kr.3,999.74 |
| 490 | kr.37.22622 | kr.18,240.85 |
| 980 | kr.36.35496 | kr.35,627.86 |
| 1.470 | kr.35.91854 | kr.52,800.25 |
| Unit Price without VAT: | kr.60.36000 |
|---|---|
| Unit Price with VAT: | kr.75.45000 |





