
T354L156K050AS | |
|---|---|
DigiKey Part Number | T354L156K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T354L156K050AS |
Description | CAP TANT 15UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T354L156K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bag | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.713" (18.10mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.108.62510 | kr.10,862.51 |
| Unit Price without VAT: | kr.108.62510 |
|---|---|
| Unit Price with VAT: | kr.135.78138 |

