
MAX17710EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17710EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17710EVKIT+ |
Description | EVAL BOARD FOR MAX17710 |
Customer Reference | |
Detailed Description | MAX17710 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX17710 |
Packaging Box | Primary Attributes Self-Powered by On-Board Solar Cells |
Part Status Obsolete | Secondary Attributes Utilizes the THINERGY® Micro-Energy Cell (MEC) |
Type Power Management | Contents Board(s) |
Function Energy Harvesting | Base Product Number |

