
MAX17692AATC+ | |
---|---|
DigiKey Part Number | 505-MAX17692AATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17692AATC+ |
Description | IC REG FLYBACK 12TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17692AATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 100kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.57000 | kr.21.57 |
10 | kr.16.21800 | kr.162.18 |
25 | kr.14.87880 | kr.371.97 |
100 | kr.13.40420 | kr.1,340.42 |
250 | kr.12.70092 | kr.3,175.23 |
624 | kr.12.15804 | kr.7,586.62 |
1.248 | kr.11.83015 | kr.14,764.03 |
3.120 | kr.11.48404 | kr.35,830.20 |
5.616 | kr.11.30460 | kr.63,486.63 |
Unit Price without VAT: | kr.21.57000 |
---|---|
Unit Price with VAT: | kr.26.96250 |