Converter Offline Flyback Topology 100kHz ~ 350kHz 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17691AATC+

DigiKey Part Number
505-MAX17691AATC+-ND
Manufacturer
Manufacturer Product Number
MAX17691AATC+
Description
IC OFFLINE SWITCH FLYBACK 12TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 350kHz 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17691AATC+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 350kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Power (Watts)
7.5 W
Packaging
Tray
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Part Status
Active
Control Features
EN, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
12-WFDFN Exposed Pad
Topology
Flyback
Supplier Device Package
12-TDFN (3x3)
Voltage - Supply (Vcc/Vdd)
4.2V ~ 60V
Mounting Type
Surface Mount
Duty Cycle
68%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.36.14000kr.36.14
10kr.27.61100kr.276.11
25kr.25.48680kr.637.17
100kr.23.15050kr.2,315.05
250kr.22.03632kr.5,509.08
624kr.21.17641kr.13,214.08
1.248kr.20.65708kr.25,780.04
3.120kr.20.10900kr.62,740.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.14000
Unit Price with VAT:kr.45.17500