
MAX17634BATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17634BATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17634BATP+ |
Description | IC REG BUCK 5V 4.25A 20TQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4.25A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17634BATP+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.21.95500 | kr.219.55 |
| 25 | kr.20.20920 | kr.505.23 |
| 100 | kr.18.29150 | kr.1,829.15 |
| 490 | kr.16.83904 | kr.8,251.13 |
| 980 | kr.16.38250 | kr.16,054.85 |
| 1.470 | kr.16.15384 | kr.23,746.14 |
| 2.940 | kr.15.81847 | kr.46,506.30 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |






