
MAX17616AFD+T | |
---|---|
DigiKey Part Number | 175-MAX17616AFD+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17616AFD+T |
Description | 80V, 7A, PM BUS CURRENT-LIMITER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 23-FC2QFN (4.5x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17616AFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PMBus | |
Voltage - Load | 3V ~ 80V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Latch Function, Load Discharge, Power Good | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Battery, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 23-FC2QFN (4.5x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.27.86378 | kr.69,659.45 |
Unit Price without VAT: | kr.27.86378 |
---|---|
Unit Price with VAT: | kr.34.82973 |