
MAX1760HEUB+ | |
|---|---|
DigiKey Part Number | MAX1760HEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1760HEUB+ |
Description | IC REG BOOST ADJ/2.5V 1A 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1760HEUB+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Input (Min) 0.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.58790 | kr.3,458.79 |
| Unit Price without VAT: | kr.34.58790 |
|---|---|
| Unit Price with VAT: | kr.43.23488 |

