
MAX17597ATE+ | |
|---|---|
DigiKey Part Number | MAX17597ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17597ATE+ |
Description | IC REG CTRLR BOOST/FLYBK 16TQFN |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17597ATE+ Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 92.5% |
Packaging Strip | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |


