
MAX17563AUD+T | |
|---|---|
DigiKey Part Number | MAX17563AUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17563AUD+T |
Description | IC OVERVOLTAGE PROTECTOR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17563AUD+T Models |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 14-TSSOP-EP |
Current - Supply 490µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.84164 | kr.119,604.10 |
| Unit Price without VAT: | kr.47.84164 |
|---|---|
| Unit Price with VAT: | kr.59.80205 |

