Power Supply Controller PMIC 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17525ATP+T

DigiKey Part Number
175-MAX17525ATP+TTR-ND - Tape & Reel (TR)
175-MAX17525ATP+TCT-ND - Cut Tape (CT)
175-MAX17525ATP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17525ATP+T
Description
IC POWER CONTROLLER 20TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Supply Controller PMIC 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX17525ATP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 60V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WQFN Exposed Pad
Applications
Power Supply Controller
Supplier Device Package
20-TQFN (5x5)
Current - Supply
1.4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.65000kr.58.65
10kr.40.00500kr.400.05
100kr.29.47530kr.2,947.53
500kr.29.10060kr.14,550.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.77500kr.59,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.58.65000
Unit Price with VAT:kr.73.31250