


MAX17523ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX17523ATE+TTR-ND - Tape & Reel (TR) 175-MAX17523ATE+TCT-ND - Cut Tape (CT) 175-MAX17523ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17523ATE+T |
Description | ADJUSTABLE OVERVOLTAGE AND OVERC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17523ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 530µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.02000 | kr.33.02 |
| 10 | kr.25.16100 | kr.251.61 |
| 25 | kr.23.20200 | kr.580.05 |
| 100 | kr.21.04700 | kr.2,104.70 |
| 250 | kr.20.02056 | kr.5,005.14 |
| 500 | kr.19.40148 | kr.9,700.74 |
| 1.000 | kr.18.89205 | kr.18,892.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.35428 | kr.45,885.70 |
| Unit Price without VAT: | kr.33.02000 |
|---|---|
| Unit Price with VAT: | kr.41.27500 |








