MAX17501GTEVKIT# is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.272.06000
Datasheet
MAX17501GTEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17501GTEVKIT#

DigiKey Part Number
MAX17501GTEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17501GTEVKIT#
Description
EVAL BOARD FOR MAX17501G
Customer Reference
Detailed Description
MAX17501G Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
500mA
Voltage - Input
14V ~ 60V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MAX17501G
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes