16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN

MAX17497AATE+

DigiKey Part Number
MAX17497AATE+-ND
Manufacturer
Manufacturer Product Number
MAX17497AATE+
Description
IC OFFLINE SWITCH FLYBACK 16TQFN
Customer Reference
Detailed Description
Converter Offline Flyback Topology 250kHz 16-TQFN (3x3)
EDA/CAD Models
MAX17497AATE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
4.5V ~ 29V
Duty Cycle
94.5%
Frequency - Switching
250kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types