Direct

MAX1737EEI | |
|---|---|
DigiKey Part Number | MAX1737EEI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1737EEI |
Description | IC BATT CHG LI-ION 1-4CEL 28QSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1737EEI Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Cells 1 ~ 4 | Supplier Device Package 28-QSOP |
Current - Charging Constant | Base Product Number |
Programmable Features Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1737EEI+ | Analog Devices Inc./Maxim Integrated | 293 | MAX1737EEI+-ND | kr.60.17000 | Direct |



