
MAX17320X20+T | |
|---|---|
DigiKey Part Number | 175-MAX17320X20+TTR-ND - Tape & Reel (TR) 175-MAX17320X20+TCT-ND - Cut Tape (CT) 175-MAX17320X20+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17320X20+T |
Description | IC BATT FUEL LI-ION 2-4C 30WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 30-WLP (2.37x2.55) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17320X20+T Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-WFBGA, WLBGA |
Function Fuel Gauge | Supplier Device Package 30-WLP (2.37x2.55) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.26.82500 | kr.268.25 |
| 25 | kr.24.75120 | kr.618.78 |
| 100 | kr.22.47280 | kr.2,247.28 |
| 250 | kr.21.53444 | kr.5,383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.62253 | kr.49,056.33 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |



