
MAX17320X10+T | |
|---|---|
DigiKey Part Number | 505-MAX17320X10+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17320X10+T |
Description | 2-4 CELL FUEL GAUGE WITH MODELGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 30-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17320X10+T Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface 1-Wire |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-WFBGA, WLBGA |
Function Fuel Gauge | Supplier Device Package 30-WLP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.67519 | kr.54,187.97 |
| Unit Price without VAT: | kr.21.67519 |
|---|---|
| Unit Price with VAT: | kr.27.09399 |

