
MAX172BCNG+ | |
|---|---|
DigiKey Part Number | MAX172BCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX172BCNG+ |
Description | IC ADC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX172BCNG+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V, -12V, -15V |
Number of Bits 12 | Voltage - Supply, Digital 5V, -12V, -15V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.494.27000 | kr.494.27 |
| 15 | kr.400.77667 | kr.6,011.65 |
| 30 | kr.386.25600 | kr.11,587.68 |
| 105 | kr.366.21648 | kr.38,452.73 |
| Unit Price without VAT: | kr.494.27000 |
|---|---|
| Unit Price with VAT: | kr.617.83750 |

