
MAX17291CANT+T | |
|---|---|
DigiKey Part Number | 505-MAX17291CANT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17291CANT+T |
Description | IC REG BOOST ADJ 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 20V |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLP (1.27x0.87) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.19882 | kr.30,994.10 |
| 10.000 | kr.6.08725 | kr.60,872.50 |
| Unit Price without VAT: | kr.6.19882 |
|---|---|
| Unit Price with VAT: | kr.7.74853 |

