Direct

MAX1724EZK50-T | |
|---|---|
DigiKey Part Number | MAX1724EZK50-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1724EZK50-T |
Description | IC REG BOOST 5V 400MA TSOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1724EZK50-T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1724EZK50+T | Analog Devices Inc./Maxim Integrated | 4.784 | MAX1724EZK50+TCT-ND | kr.33.98000 | Direct |



