
MAX17244ETESA+T | |
|---|---|
DigiKey Part Number | MAX17244ETESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17244ETESA+T |
Description | IC REG BCK PROG/1V 2.5A 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 2.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17244ETESA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |

