
MAX17227JEVK#TDFN | |
|---|---|
DigiKey Part Number | 505-MAX17227JEVK#TDFN-ND |
Manufacturer | |
Manufacturer Product Number | MAX17227JEVK#TDFN |
Description | EVAL BOARD FOR MAX17227J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17227J - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 0.4V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part MAX17227J |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.681.42000 | kr.681.42 |
| Unit Price without VAT: | kr.681.42000 |
|---|---|
| Unit Price with VAT: | kr.851.77500 |

