
MAX17223ELT+T | |
|---|---|
DigiKey Part Number | MAX17223ELT+TTR-ND - Tape & Reel (TR) MAX17223ELT+TCT-ND - Cut Tape (CT) MAX17223ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17223ELT+T |
Description | IC REG BOOST ADJ 500MA 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17223ELT+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-µDFN (2x2) |
Voltage - Input (Min) 0.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.19.66700 | kr.196.67 |
| 25 | kr.18.07920 | kr.451.98 |
| 100 | kr.16.33440 | kr.1,633.44 |
| 250 | kr.15.50156 | kr.3,875.39 |
| 500 | kr.15.42332 | kr.7,711.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.15075 | kr.35,376.88 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |


