Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17220ENT+T

DigiKey Part Number
175-MAX17220ENT+TTR-ND - Tape & Reel (TR)
175-MAX17220ENT+TCT-ND - Cut Tape (CT)
175-MAX17220ENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17220ENT+T
Description
IC REG BOOST ADJ 225MA 6WLP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX17220ENT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WLP (1.42x0.89)
Voltage - Input (Min)
0.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.13.74500kr.137.45
25kr.12.57840kr.314.46
100kr.11.29720kr.1,129.72
250kr.10.68568kr.2,671.42
500kr.10.47622kr.5,238.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.69366kr.24,234.15
5.000kr.9.50069kr.47,503.45
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750