
MAX1708EEE+T | |
---|---|
DigiKey Part Number | 175-MAX1708EEE+TTR-ND - Tape & Reel (TR) 175-MAX1708EEE+TCT-ND - Cut Tape (CT) 175-MAX1708EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1708EEE+T |
Description | IC REG BOOST ADJ 4.5A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 4.5A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1708EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.21000 | kr.78.21 |
10 | kr.61.42700 | kr.614.27 |
25 | kr.57.23120 | kr.1,430.78 |
100 | kr.52.62080 | kr.5,262.08 |
250 | kr.50.42328 | kr.12,605.82 |
500 | kr.49.09876 | kr.24,549.38 |
1.000 | kr.48.00896 | kr.48,008.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.46.85824 | kr.117,145.60 |
Unit Price without VAT: | kr.78.21000 |
---|---|
Unit Price with VAT: | kr.97.76250 |